Type of switch: microswitch TACT

Type of switch: microswitch TACT, DTS63K |EN|
Manufacturer
Type of switchmicroswitch TACT
MountingTHT
Leadsfor PCB, straight
DC contacts rating @R*0.05A / 12V DC
Min. insulation resistance100MΩ
Max. contact resistance:100mΩ
Operating temperature-25...70°C
Soldering temperature260°C / 5 s
Button shaperound
Positions2
Illuminationnone
Body dimensions6.2x6.2mm
* at resistive load
Symbol Contacts layout Switch. method* Operating Force Pitch Button height**
[N] [mm] [mm]
DTS63K SPST-NO OFF-(ON) 1 4.5x6.5 7
* the position in bracket indicates momentary position.
** measured from PCB