Type of switch: microswitch TACT

Manufacturer
Type of switchmicroswitch TACT
Switch. method*OFF-(ON)
Positions2
Stabl.pos.1
Leadsfor PCB
Manufacturer seriesSTP
Max. contact resistance:100mΩ
* the position in bracket indicates momentary position.
Symbol Contacts layout Operating temperature DC contacts rating @R* Mounting Button shape Pitch Body dimensions Operating Force Button height** Electrical life Min. insulation resistance Soldering temperature Poles number Key stroke Button size Shape
[°C] [mm] [mm] [N] [mm] [MΩ] [mm] [mm]
STP-1230 SPST -20...70 0.05A / 12V DC THT round 4.5x6.5 6x6x3.6 1.57 4.3 100000 cycles - - - 0.25 Ø3.5 square
STP-1230A SPST -20...70 0.05A / 12V DC THT round 4.5x6.5 6x6x3.6 1.57 5 100000 cycles - - - 0.25 Ø3.5 square
STP-1230B SPST -20...70 0.05A / 12V DC THT round 4.5x6.5 6x6x3.6 1.57 9.5 100000 cycles - - - 0.25 Ø3.5 square
STP-1230C SPST -20...70 0.05A / 12V DC THT round 4.5x6.5 6x6x3.6 1.57 8 100000 cycles - - - 0.25 Ø3.5 square
STP-1230D SPST -20...70 0.05A / 12V DC THT round 4.5x6.5 6x6x3.6 1.57 13 100000 cycles - - - 0.25 Ø3.5 square
STP-1230F SPST -20...70 0.05A / 12V DC THT round 4.5x6.5 6x6x3.6 1.57 8.5 100000 cycles - - - 0.25 - square
STP-1230G SPST -20...70 0.05A / 12V DC THT round 4.5x6.5 6x6x3.6 1.57 7 100000 cycles - - - 0.25 - square
STP-1112E SPST-NO -20...70 0.05A / 12V DC THT - - 7x3.5x2.5 1.57 3.5 50000 cycles 100 - 1 0.25 - rectangular
STP-1125B SPST-NO -20...70 0.05A / 12V DC SMT round - 6.2x6.2x2 1.57 2.5 80000 cycles 100 260°C 1 0.25 Ø3 square
STP-1145 SPST-NO -20...70 0.1A / 12V DC THT round - 4.5x4.5x2.75 1.57 3.8 100000 cycles 100 - 1 0.25 Ø2.45 square
STP-1145S SPST-NO -20...70 0.05A / 12V DC SMT round - 4.5x4.5x2.9 1.57 3.8 100000 cycles 100 260°C 1 0.25 Ø2.4 square
STP-1145SAW SPST-NO -20...70 0.05A / 12V DC SMT round - 4.5x4.5x2.75 2.45 7 80000 cycles 100 - 1 0.25 Ø2.15 square
STP-1152 SPST-NO -20...70 0.05A / 12V DC SMT round - 5.2x5.2x1.2 1.96 1.7 100000 cycles 100 260°C 1 - Ø2 square
STP-1152S SPST-NO -20...70 0.1A / 12V DC SMT round - 5.2x5.2x1.2 2.45 1.5 100000 cycles 100 260°C 1 0.25 Ø2 square
STP-1159SA SPST-NO -20...70 0.05A / 12V DC SMT round - 7.2x7.2x3.75 1.96 5 100000 cycles 100 - - - Ø3.4 -
STP-1185 SPST-NO -20...70 0.05A / 12V DC SMT round - 3.9x2.9x1.5 1.57 2 100000 cycles 100 - 1 0.13 Ø1.8 rectangular
STP-1185U SPST-NO -20...70 0.05A / 12V DC SMT round - 3.9x2.9x1.5 1.57 2.5 100000 cycles 100 - 1 0.15 Ø1 rectangular
STP-1212BB SPST-NO -20...70 0.05A / 12V DC THT - - 12x12x3.5 2.45 8.5 100000 cycles 100 260°C 1 0.35 - square
STP-1212C SPST-NO -20...70 0.05A / 12V DC THT round - 12x12x3.8 1.57 7.4 300000 cycles 100 - 1 0.3 Ø3 square
STP-1230H SPST-NO -20...70 0.05A / 12V DC THT round - 6x6x3.6 1.57 9 80000 cycles 100 - 1 0.25 Ø3.1 square
STP-1230I SPST-NO -20...70 0.05A / 12V DC THT round - 6x6x3.6 1.57 11 80000 cycles 100 255°C 1 0.25 - square
STP-1230J SPST-NO -20...70 0.05A / 12V DC THT round - 6x6x3.6 1.57 17 80000 cycles 100 - 1 0.25 - square
STP-1230M SPST-NO -20...70 0.05A / 12V DC THT round - 6x6x3.6 1.57 6 80000 cycles 100 - 1 0.25 Ø3.3 square
STP-1230O SPST-NO -20...70 0.05A / 12V DC THT round - 6x6x3.6 1.57 10.8 80000 cycles 100 - - - Ø3.5 -
STP-1230Q SPST-NO -20...70 0.05A / 12V DC THT round - 6x6x3.6 1.57 9.7 80000 cycles 100 255°C 1 0.25 Ø2.8 rectangular
STP-1230R SPST-NO -20...70 0.05A / 12V DC THT round - 6x6x3.6 1.57 8.5 80000 cycles 100 255°C 1 0.25 Ø3.2 rectangular
STP-1230Y SPST-NO -40...70 0.05A / 12V DC THT round - 6x6x3.6 1.57 16.3 80000 cycles 100 255°C 1 0.25 Ø2.8 rectangular
STP-1238B-T SPST-NO -20...70 0.1A / 12V DC THT round - 6x6x3.5 1.57 9.5 80000 cycles 100 - 1 0.25 Ø3 square
STP-1238EW SPST-NO -20...70 0.1A / 12V DC THT round - 6x6x3.5 2.45 7.3 100000 cycles 100 - 1 0.25 Ø3.3 square
STP-1238G SPST-NO -20...70 0.1A / 12V DC THT round - 6x6x3.5 3.14 7 100000 cycles 100 - 1 0.25 Ø3.3 square
STP-1238V SPST-NO -20...70 0.1A / 12V DC THT round - 6x6x3.5 0.98 4.3 100000 cycles 100 - 1 0.25 Ø3 square
STP-1243 SPST-NO -20...70 0.1A / 12V DC THT rectangular - 6x3.5x3.25 1.77 4.3 50000 cycles 100 260°C 1 0.25 3.25x1.6 rectangular
STP-1243S SPST-NO -20...70 0.05A / 12V DC SMT - - 6.1x3.5x3.25 1.77 4.3 30000 cycles 100 260°C 1 0.25 - rectangular
STP-1250 SPST-NO -20...70 0.05A / 12V DC THT round - 6x3.5x3.5 1.77 5 50000 cycles 100 350°C 1 0.25 - rectangular
STP-1250S SPST-NO -20...70 0.05A / 12V DC SMT - - 6.1x3.5x3.25 1.77 5 30000 cycles 100 260°C 1 0.25 - rectangular
STP-1280A SPST-NO -20...70 0.05A / 12V DC THT round - 6x6x3.6 1.57 5 80000 cycles 100 - 1 0.25 Ø3.4 square
* at resistive load
** measured from PCB