| Manufacturer | E-SWITCH |
| Type of switch | push-button |
| Positions | 2 |
| Mounting | on panel |
| Symbol | Max. contact resistance: | Leads | Leads dimensions | AC contacts rating @R* | Stable positions number | Mounting hole dimensions | Contacts layout | Switch. method** | Button shape | Ring shape | Operating temperature | DC contacts rating @R* | Mechanical durability | Manufacturer's part number | Actuator colour | Electrical life | Body colour | IP rating | Illumination | Backlight colour | Operating Force | Contact material | Contact plating | Button material |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mΩ] | [mm] | [mm] | [°C] | [N] | ||||||||||||||||||||
| RP3502ABLK | 50 | for soldering | - | 1.5A / 250V AC | 1 | Ø12.7 | SPST-NO | OFF-(ON) | prominent | rounded | -20...70 | 1.5A / 250V DC | - | RP3502ABLK | - | - | - | - | none | - | - | - | - | - |
| RP3502ARED | 50 | for soldering | - | 1.5A / 250V AC | 1 | Ø12.7 | SPST-NO | OFF-(ON) | prominent | rounded | -20...70 | 1.5A / 250V DC | - | RP3502ARED | - | - | - | - | none | - | - | - | - | - |
| RP3502BBLK | 50 | for soldering | - | 1.5A / 250V AC | 1 | Ø12.7 | SPST-NC | (OFF)-ON | mushroom | - | -20...65 | - | 6000 cycles | RP3502BBLK | black | - | - | - | none | - | - | - | - | - |
| RP3502MABLK | 50 | for soldering | - | 1.5A / 250V AC | 1 | Ø12.7 | SPST-NO | OFF-(ON) | prominent | rounded | -20...55 | - | - | RP3502MABLK | black | - | - | - | none | - | - | - | - | - |
| RP3502MARED | 50 | for soldering | - | 1.5A / 250V AC | 1 | Ø12.7 | SPST-NO | OFF-(ON) | prominent | rounded | -20...55 | - | - | RP3502MARED | red | - | - | - | none | - | - | - | - | - |
| RP3508BBLKGRNGRNNS | 50 | for soldering | - | 1.5A / 250V AC | 2 | Ø16 | SPST-NO | OFF-ON | prominent | rounded;square | 0...65 | - | 20000 cycles | RP3508BBLKGRNGRNNS | green | 6000 cycles | black | - | LED | green | - | - | - | - |
| RP8100B2M1CEBLKBKN | 50 | for soldering | - | - | 1 | Ø12 | SPST-NO | OFF-(ON) | mushroom | - | -30...85 | 0.1A / 50V DC | 500000 cycles | RP8100B2M1CEBLKBLKNIL | black | - | - | IP67 | none | - | - | - | - | - |
| RP8100B2M1CEBLKBLN | 50 | for soldering | - | - | 1 | Ø12 | SPST-NO | OFF-(ON) | mushroom | - | -30...85 | 0.1A / 50V DC | 500000 cycles | RP8100B2M1CEBLKBLUNIL | blue | - | - | IP67 | none | - | - | - | - | - |
| RP8200B2M1CEBLKBKR | 50 | for soldering | - | - | 2 | Ø12 | SPST-NO | OFF-ON | mushroom | - | -30...85 | 0.1A / 24V DC | 500000 cycles | RP8200B2M1CEBLKBLKRED | red | - | - | IP67 | LED, point | red | - | - | - | - |
| RP8600B2M1CEBLKSIL | 200 | connectors | 4.75x0.5 | - | 1 | Ø16 | SPST-NO | OFF-(ON) | flat | rounded;square | -30...85 | 0.1A / 50V DC | 100000 cycles | RP8600B2M1CEBLKSIL | - | 50000 cycles | black | IP67 | - | - | 6.18 | silver | gold-plated | stainless steel |
| RP8700AB2CBKBKRD | 50 | leads with plug | 300 | 0.125A / 125V AC | 1 | Ø13.6 | SPST-NO | OFF-(ON) | round | - | -30...85 | 0.2A / 50V DC | 1000000 cycles | RP8700AB2CCEBLKBLKRED | black | 500000 cycles | black | IP68 | LED, point | red | - | silver | gold-plated | - |
| RP8700AB2CBKRDNI | 50 | leads with plug | 300 | 0.125A / 125V AC | 1 | Ø13.6 | SPST-NO | OFF-(ON) | round | - | -30...85 | 0.2A / 50V DC | 1000000 cycles | RP8700AB2CCEBLKREDNIL | red | 500000 cycles | black | IP68 | none | - | - | silver | gold-plated | - |
| RP8700AB2M1BKBKRD | 50 | for soldering | 2.8x0.4x3.4 | 0.125A / 125V AC | 1 | Ø13.6 | SPST-NO | OFF-(ON) | round | - | -30...85 | 0.2A / 50V DC | 1000000 cycles | RP8700AB2M1CEBLKBLKRED | black | 500000 cycles | black | IP68 | LED, point | red | - | silver | gold-plated | - |
| RP8700AB2M1BKRDNI | 50 | for soldering | 2.8x0.4x3.4 | 0.125A / 125V AC | 1 | Ø13.6 | SPST-NO | OFF-(ON) | round | - | -30...85 | 0.2A / 50V DC | 1000000 cycles | RP8700AB2M1CEBLKREDNIL | red | 500000 cycles | black | IP68 | none | - | - | silver | gold-plated | - |
| RP8700AB2M2BKRDNI | 50 | for soldering | 2.8x0.4x5.5 | 0.125A / 125V AC | 1 | Ø13.6 | SPST-NO | OFF-(ON) | round | - | -30...85 | 0.2A / 50V DC | 1000000 cycles | RP8700AB2M2CEBLKREDNIL | red | 500000 cycles | black | IP68 | none | - | - | silver | gold-plated | - |
| RP8700AB2M3BKRDNI | 50 | for soldering | 2.8x0.4x8.2 | 0.125A / 125V AC | 1 | Ø13.6 | SPST-NO | OFF-(ON) | round | - | -30...85 | 0.2A / 50V DC | 1000000 cycles | RP8700AB2M3CEBLKREDNIL | red | 500000 cycles | black | IP68 | none | - | - | silver | gold-plated | - |
| RP8700AB2M4BKRDNI | 50 | for PCB | - | 0.125A / 125V AC | 1 | Ø13.6 | SPST-NO | OFF-(ON) | round | - | -30...85 | 0.2A / 50V DC | 1000000 cycles | RP8700AB2M4CEBLKREDNIL | red | 500000 cycles | black | IP68 | none | - | - | silver | gold-plated | - |
| RP8701AB2CBKGNNI | 50 | leads with plug | 300 | 0.125A / 125V AC | 1 | Ø13.6 | SPST-NO | OFF-(ON) | round, high | - | -30...85 | 0.2A / 50V DC | 1000000 cycles | RP8701AB2CCEBLKGRNNIL | green | 500000 cycles | black | IP68 | none | - | - | silver | gold-plated | - |
| RP8701AB2M1BKBKNI | 50 | for soldering | 2.8x0.4x3.4 | 0.125A / 125V AC | 1 | Ø13.6 | SPST-NO | OFF-(ON) | round, high | - | -30...85 | 0.2A / 50V DC | 1000000 cycles | RP8701AB2M1CEBLKBLKNIL | black | 500000 cycles | black | IP68 | none | - | - | silver | gold-plated | - |
| RP8701AB2M2BKRDNI | 50 | for soldering | 2.8x0.4x5.5 | 0.125A / 125V AC | 1 | Ø13.6 | SPST-NO | OFF-(ON) | round, high | - | -30...85 | 0.2A / 50V DC | 1000000 cycles | RP8701AB2M2CEBLKREDNIL | red | 500000 cycles | black | IP68 | none | - | - | silver | gold-plated | - |
| RP8701AB2M3BKBKNI | 50 | for soldering | 2.8x0.4x8.2 | 0.125A / 125V AC | 1 | Ø13.6 | SPST-NO | OFF-(ON) | round, high | - | -30...85 | 0.2A / 50V DC | 1000000 cycles | RP8701AB2M3CEBLKBLKNIL | black | 500000 cycles | black | IP68 | none | - | - | silver | gold-plated | - |
| RP8701AB2M4BKGNNI | 50 | for PCB | - | 0.125A / 125V AC | 1 | Ø13.6 | SPST-NO | OFF-(ON) | round, high | - | -30...85 | 0.2A / 50V DC | 1000000 cycles | RP8701AB2M4CEBLKGRNNIL | green | 500000 cycles | black | IP68 | none | - | - | silver | gold-plated | - |
| RP8702AB2CBKBKNI | 50 | leads with plug | 300 | 0.125A / 125V AC | 1 | Ø13.6 | SPST-NO | OFF-(ON) | round, convex | - | -30...85 | 0.2A / 50V DC | 1000000 cycles | RP8702AB2CCEBLKBLKNIL | black | 500000 cycles | black | IP68 | none | - | - | silver | gold-plated | - |
| RP8702AB2M1BKRDNI | 50 | for soldering | 2.8x0.4x3.4 | 0.125A / 125V AC | 1 | Ø13.6 | SPST-NO | OFF-(ON) | round, convex | - | -30...85 | 0.2A / 50V DC | 1000000 cycles | RP8702AB2M1CEBLKREDNIL | red | 500000 cycles | black | IP68 | none | - | - | silver | gold-plated | - |
| RP8702AB2M2BKBKNI | 50 | for soldering | 2.8x0.4x5.5 | 0.125A / 125V AC | 1 | Ø13.6 | SPST-NO | OFF-(ON) | round, convex | - | -30...85 | 0.2A / 50V DC | 1000000 cycles | RP8702AB2M2CEBLKBLKNIL | black | 500000 cycles | black | IP68 | none | - | - | silver | gold-plated | - |
| RP8702AB2M3BKRDNI | 50 | for soldering | 2.8x0.4x8.2 | 0.125A / 125V AC | 1 | Ø13.6 | SPST-NO | OFF-(ON) | round, convex | - | -30...85 | 0.2A / 50V DC | 1000000 cycles | RP8702AB2M3CEBLKREDNIL | red | 500000 cycles | black | IP68 | none | - | - | silver | gold-plated | - |
| RP8702AB2M4BKBKNI | 50 | for PCB | - | 0.125A / 125V AC | 1 | Ø13.6 | SPST-NO | OFF-(ON) | round, convex | - | -30...85 | 0.2A / 50V DC | 1000000 cycles | RP8702AB2M4CEBLKBLKNIL | black | 500000 cycles | black | IP68 | none | - | - | silver | gold-plated | - |