Type of switch: ROCKER; Manufacturer: CANAL ELECTRONIC; Shape: rectangular

Type of switch: ROCKER; Manufacturer: CANAL ELECTRONIC; Shape: rectangular, MR2110C2NNBBP29NC |EN|
Manufacturer
Type of switchROCKER
Max. contact resistance:20mΩ
Contact materialsilver alloy
Terminals platingsilver plated
Flammability ratingUL94V-2
Electrical life10000 cycles
Body colourblack
Terminals materialcopper
IP ratingIP68 (from the front)
Shaperectangular
Mounting hole diameter19.2x12.9mm
Panel thicknessmax. 3mm
Body dimensions19x12.2x13.5mm
Key button colourblack
Operating temperature0...55°C
Illuminationnone
AC contacts rating @R*:
Leads:
Leads dimensions:
  • 4.7x0.8mm (MR21xxx29NC)
* at resistive load
Symbol Button marking Switch. method* Positions Stable positions number Contacts layout
MR2110C2NNBBP29NC blank ON-OFF 2 2 SPST
MR2110C5WNBBQ29NC O-I ON-OFF 2 2 SPST
MR2111C2NNBBP39NC blank ON-OFF 2 2 SPST
MR2120C2NNBBP29NC blank ON-ON 2 2 SPDT
* the position in bracket indicates momentary position.