Type of switch: ROCKER; Manufacturer: NINIGI
Manufacturer | NINIGI |
Type of switch | ROCKER |
AC contacts rating @R* | 15A / 250V AC |
Max. contact resistance: | 35mΩ |
Electrical life | 10000 cycles |
Leads | connectors |
Button shape | rectangular |
Height above panel | 9.4mm |
Mounting hole diameter | 31x22.3mm |
Operating temperature | -30...80°C |
Panel cutout | Fig. 1-1. |
Leads dimensions | 6.3x0.8mm |
* at resistive load
* the position in bracket indicates momentary position.
Related articles:
Symbol | Product description |
RSC09 | Accessories:cover;Body:transparent;31x22.3mm;-25÷70°C |