| Manufacturer | ALPS |
| Type of switch | rotary |
| Min. insulation resistance | 100MΩ |
| Mechanical durability | 10000 cycles |
| DC contacts rating @R* | 0.1A / 16V DC |
| Leads | for PCB |
| Poles number | 1 |
| Symbol | Operating temperature | Positions | Body dimensions |
|---|---|---|---|
| [°C] | [mm] | ||
| SRBQ090200 | -10...60 | 9 | 11.4x12.4x3.5 |
| SRBV170701 | -10...85 | 7 | 18.5x16.2x14.5 |