| Manufacturer | Nidec Copal Electronics |
| Type of switch | slide |
| Symbol | Operating temperature | Manufacturer series | DC contacts rating @R* | Max. contact resistance: | Min. insulation resistance | Features | Mounting | Switch. method** | Positions | Body dim. | Stable positions number | Contacts layout | Leads | Package |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [mΩ] | [MΩ] | [mm] | |||||||||||
| CSS-1210MC | -20...70 | CSS | 0.1A / 12V DC | 70 | 100 | side actuator | THT | ON-ON | 2 | 8.85x2x3 | 2 | SPDT | for PCB | - |
| CSS-1210TB | -20...70 | CSS | 0.1A / 12V DC | 70 | 100 | side actuator | SMT | ON-ON | 2 | 8.85x2x3 | 2 | SPDT | for PCB, Gull Wing | reel |
| CSS-1310TB | -20...70 | CSS | 0.1A / 12V DC | 70 | 100 | side actuator | SMT | ON-ON-ON | 3 | 12.5x2x3 | 3 | SP3T | for PCB, Gull Wing | reel |
| CSS-1312MC | -20...70 | CSS | 0.1A / 12V DC | 70 | 100 | side actuator | THT | (ON)-ON-(ON) | 1 | 12.5x2x3 | 1 | SP3T | for PCB | - |
| CL-SA-12C4-02 | -40...85 | - | 0.5A / 12V DC | 22 | 10000 | - | THT | ON-ON | 2 | 10x2.54x4.5 | 2 | SPDT | for PCB, angled | - |
| CMS-2202B | -40...85 | - | 0.1A / 12V DC | 70 | 100 | - | SMT | ON-ON | 2 | 10x5x3.5 | 2 | DPDT | for PCB, Gull Wing | bulk |