Type of switch: toggle; Manufacturer: E-SWITCH

Manufacturer
Type of switchtoggle
Symbol Operating temperature Min. insulation resistance Contact material IP rating Electrical life Contact resistance Contacts layout Switch. method* Positions Stable positions number Leads Mounting Lever length Body dim. Contact plating DC contacts rating @R** AC contacts rating @R** Manufacturer series Max. contact resistance: Mechanical durability Leads dimensions
[°C] [MΩ] [mΩ] [mm] [mm] [mΩ] [mm]
200AWMDP1T1A1M2RE -30...85 1000 copper IP67 50000 cycles 20 DPDT ON-ON 2 2 for PCB THT 10.16 8.13x9.14x8.89 nickel plated, gold-plated 0.02A / 20V DC 0.02A / 20V AC 200A - - -
200AWMDP1T2A1M6QE -30...85 1000 copper IP67 50000 cycles 20 DPDT ON-ON 2 2 for PCB, angled THT 6.1 8.13x9.14x9.27 silver plated 3A / 28V DC 1A / 250V AC 200A - - -
200AWMSP1T1A1M2QE -30...85 1000 copper IP67 50000 cycles 20 SPDT ON-ON 2 2 for PCB THT 10.16 8.13x5.08x9.04 silver plated 3A / 28V DC 1A / 250V AC 200A - - -
200AWMSP1T1A1M2RE -30...85 1000 copper IP67 50000 cycles 20 SPDT ON-ON 2 2 for PCB THT 10.16 8.13x5.08x8.89 nickel plated, gold-plated 0.02A / 20V DC 0.02A / 20V AC 200A - - -
200AWMSP1T2A1M2RE -30...85 1000 copper IP67 50000 cycles 20 SPDT ON-ON 2 2 for PCB THT 6.1 8.13x5.08x8.89 nickel plated, gold-plated 0.02A / 20V DC 0.02A / 20V AC 200A - - -
200AWMSP1T2A1M6QE -30...85 1000 copper IP67 50000 cycles 20 SPDT ON-ON 2 2 for PCB, angled THT 6.1 8.13x5.08x9.27 silver plated 3A / 28V DC 1A / 250V AC 200A - - -
200AWMSP1T2A1M6RE -30...85 1000 copper IP67 50000 cycles 20 SPDT ON-ON 2 2 for PCB, angled THT 6.1 8.13x5.08x9.27 nickel plated, gold-plated 0.02A / 20V DC 0.02A / 20V AC 200A - - -
200AWMSP2T2A1M6RE -30...85 1000 copper IP67 50000 cycles 20 SPDT ON-(ON) 2 1 for PCB, angled THT 6.1 8.13x5.08x9.27 nickel plated, gold-plated 0.02A / 20V DC 0.02A / 20V AC 200A - - -
200AWMSP3T1A1M2QE -30...85 1000 copper IP67 30000 cycles 20 SP3T ON-OFF-ON 3 3 for PCB THT 10.16 8.13x5.08x8.89 silver plated 3A / 28V DC 1A / 250V AC 200A - - -
200AWMSP3T1A1M2RE -30...85 1000 copper IP67 50000 cycles 20 SP3T ON-OFF-ON 3 3 for PCB THT 10.16 8.13x5.08x9.04 nickel plated, gold-plated 0.02A / 20V DC 0.02A / 20V AC 200A - - -
200AWMSP3T2A1M6RE -30...85 1000 copper IP67 50000 cycles 20 SP3T ON-OFF-ON 3 3 for PCB, angled THT 6.1 8.13x5.08x9.26 nickel plated, gold-plated 0.02A / 20V DC 0.02A / 20V AC 200A - - -
200AWMSP4T1A1M7QE -30...85 1000 copper IP67 50000 cycles 20 SP3T (ON)-OFF-(ON) 3 1 for PCB, angled THT 10.16 8.13x5.08x9.27 silver plated 3A / 28V DC 1A / 250V AC 200A - - -
200BWMSP1T2A1SM6RE -30...85 1000 copper IP67 - - SPDT ON-ON 2 2 for PCB SMD 6.1 8.23x6.2x8.8 nickel plated, gold-plated 0.02A / 20V DC 0.02A / 20V AC 200B 20 30000 cycles -
200MDP1T1B1M1QEH -30...85 1000 copper - 30000 cycles - DPDT ON-ON 2 2 for soldering on panel 9.4 8.13x9.14x8.64 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MDP1T1B1M2QE -30...85 1000 copper - 30000 cycles - DPDT ON-ON 2 2 for PCB THT 9.4 8.13x9.14x8.64 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MDP1T1B1M2QEH -30...85 1000 copper - 30000 cycles - DPDT ON-ON 2 2 for PCB THT 9.4 8.13x9.14x8.64 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MDP1T1B1M2RE -30...85 1000 copper - 30000 cycles - DPDT ON-ON 2 2 for PCB THT 9.4 8.13x9.14x8.64 nickel plated, gold-plated 0.02A / 20V DC 0.02A / 20V AC 200 20 - -
200MDP1T2B1M2QEH -30...85 1000 copper - 30000 cycles - DPDT ON-ON 2 2 for PCB THT 5.33 8.13x9.14x8.64 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MDP1T2B1M2RE -30...85 1000 copper - 30000 cycles - DPDT ON-ON 2 2 for PCB THT 5.33 8.13x9.14x8.64 nickel plated, gold-plated 0.02A / 20V DC 0.02A / 20V AC 200 20 - -
200MDP1T2B2M2RE -30...85 1000 copper - 30000 cycles - DPDT ON-ON 2 2 for PCB THT 5.33 8.13x9.14x8.64 nickel plated, gold-plated 0.02A / 20V DC 0.02A / 20V AC 200 20 - -
200MDP1T2B2M6CE -30...85 1000 - - 30000 cycles - DPDT ON-ON 2 2 for PCB, angled THT 5.33 8.13x9.14x9.09 - - 1A / 250V AC 200 20 - -
200MDP1T2B2M6RE -30...85 1000 copper - 30000 cycles - DPDT ON-ON 2 2 for PCB, angled THT 5.33 8.13x9.14x9.09 nickel plated, gold-plated 0.02A / 20V DC 0.02A / 20V AC 200 20 - -
200MDP1T2B3M1REH -30...85 1000 copper - 30000 cycles - DPDT ON-ON 2 2 for soldering on panel 5.33 8.13x9.14x8.64 nickel plated, gold-plated 0.02A / 20V DC 0.02A / 20V AC 200 20 - -
200MDP3T1B1M1QEH -30...85 1000 copper - 30000 cycles - DP3T ON-OFF-ON 3 3 for soldering on panel 9.4 8.13x9.14x8.64 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MDP3T1B1M2QEH -30...85 1000 copper - 30000 cycles - DP3T ON-OFF-ON 3 3 for PCB THT 9.4 8.13x9.14x8.64 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MDP3T1B2M6CE -30...85 1000 - - 30000 cycles - DP3T ON-OFF-ON 3 3 for PCB, angled THT 9.4 8.13x9.14x9.09 - 3A / 28V DC 1A / 250V AC 200 20 - -
200MDP3T2B2M2RE -30...85 1000 copper - 30000 cycles - DP3T ON-OFF-ON 3 3 for PCB THT 5.33 8.13x9.14x8.64 nickel plated, gold-plated 0.02A / 20V DC 0.02A / 20V AC 200 20 - -
200MDP3T2B4M6QE -30...85 1000 copper - 30000 cycles - DP3T ON-OFF-ON 3 3 for PCB, angled THT 5.33 8.13x9.14x9.09 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MSP1T1B1M1RE -30...85 1000 copper - 30000 cycles - SPDT ON-ON 2 2 for soldering on panel 9.4 8.13x5.08x8.64 nickel plated, gold-plated 0.02A / 20V DC 0.02A / 20V AC 200 20 - -
200MSP1T1B1M2QE -30...85 1000 copper - 30000 cycles - SPDT ON-ON 2 2 for PCB THT 9.4 8.13x5.08x8.64 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MSP1T1B1M2RE -30...85 1000 copper - 30000 cycles - SPDT ON-ON 2 2 for PCB THT 9.4 8.13x5.08x8.64 nickel plated, gold-plated 0.02A / 20V DC 0.02A / 20V AC 200 20 - -
200MSP1T1B1M7QE -30...85 1000 copper - 30000 cycles - SPDT ON-ON 2 2 for PCB, angled THT 9.4 8.13x5.08x9.09 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MSP1T1B2M2RE -30...85 1000 copper - 30000 cycles - SPDT ON-ON 2 2 for PCB THT 9.4 8.13x5.08x8.64 nickel plated, gold-plated 0.02A / 20V DC 0.02A / 20V AC 200 20 - -
200MSP1T1B2M6QE -30...85 1000 copper - 30000 cycles - SPDT ON-ON 2 2 for PCB, angled THT 9.4 8.13x5.08x9.09 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MSP1T2B1M1QE -30...85 1000 copper - 30000 cycles - SPDT ON-ON 2 2 for soldering on panel 5.33 8.13x5.08x8.64 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MSP1T2B1M1QEH -30...85 1000 copper - 30000 cycles - SPDT ON-ON 2 2 for soldering on panel 5.33 8.13x5.08x8.64 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MSP1T2B1M2QE -30...85 1000 copper - 30000 cycles - SPDT ON-ON 2 2 for PCB THT 5.33 8.13x5.08x8.64 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MSP1T2B1M2QEH -30...85 1000 copper - 30000 cycles - SPDT ON-ON 2 2 for PCB THT 5.33 8.13x5.08x8.64 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MSP1T2B1M7QEH -30...85 1000 copper - 30000 cycles - SPDT ON-ON 2 2 for PCB, angled THT 5.33 8.13x5.08x9.09 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MSP1T2B2M2CE -30...85 1000 - - 30000 cycles - SPDT ON-ON 2 2 for PCB THT 5.33 8.13x5.08x8.64 - - 1A / 250V AC 200 20 - -
200MSP1T2B2M2QE -30...85 1000 copper - 30000 cycles - SPDT ON-ON 2 2 for PCB THT 5.33 8.13x5.08x8.64 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MSP1T2B2M2RE -30...85 1000 copper - 30000 cycles - SPDT ON-ON 2 2 for PCB THT 5.33 8.13x5.08x8.64 nickel plated, gold-plated 0.02A / 20V DC 0.02A / 20V AC 200 20 - -
200MSP1T2B2M6CE -30...85 1000 - - 30000 cycles - SPDT ON-ON 2 2 for PCB, angled THT 5.33 8.13x5.08x9.09 - - 1A / 250V AC 200 20 - -
200MSP1T2B2M6RE -30...85 1000 copper - 30000 cycles - SPDT ON-ON 2 2 for PCB, angled THT 5.33 8.13x5.08x9.09 nickel plated, gold-plated 0.02A / 20V DC 0.02A / 20V AC 200 20 - -
200MSP1T2B2M7RE -30...85 1000 copper - 30000 cycles - SPDT ON-ON 2 2 for PCB, angled THT 5.33 8.13x5.08x9.09 nickel plated, gold-plated 0.02A / 20V DC 0.02A / 20V AC 200 20 - -
200MSP1T2B2VS2RE -30...85 1000 copper - 30000 cycles - SPDT ON-ON 2 2 for PCB THT 5.33 10.57x5.08x12.75 nickel plated, gold-plated 0.02A / 20V DC 0.02A / 20V AC 200 20 - -
200MSP1T2B3M2QE -30...85 1000 copper - 30000 cycles - SPDT ON-ON 2 2 for PCB THT 5.33 8.13x5.08x8.64 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MSP1T2B3M6QE -30...85 1000 copper - 30000 cycles - SPDT ON-ON 2 2 for PCB, angled THT 5.33 8.13x5.08x9.09 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MSP1T2B3M6QEH -30...85 1000 copper - 30000 cycles - SPDT ON-ON 2 2 for PCB, angled THT 5.33 8.13x5.08x9.09 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MSP1T2B4M2QE -30...85 1000 copper - 30000 cycles - SPDT ON-ON 2 2 for PCB THT 5.33 8.13x5.08x8.64 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MSP1T3B4M7QE -30...85 1000 copper - 30000 cycles - SPDT ON-ON 2 2 for PCB, angled THT 5.08 8.13x5.08x9.09 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MSP2T4B2VS2RE -30...85 1000 copper - 30000 cycles - SPDT ON-(ON) 2 1 for PCB THT 12.7 10.57x5.08x12.75 nickel plated, gold-plated 0.02A / 20V DC 0.02A / 20V AC 200 20 - -
200MSP3T1B1M1QEH -30...85 1000 copper - 30000 cycles - SP3T ON-OFF-ON 3 3 for soldering on panel 9.4 8.13x5.08x8.64 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MSP3T1B1M2QE -30...85 1000 copper - 30000 cycles - SP3T ON-OFF-ON 3 3 for PCB THT 9.4 8.13x5.08x8.64 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MSP3T1B1M6REH -30...85 1000 copper - 30000 cycles - SP3T ON-OFF-ON 3 3 for PCB, angled THT 9.4 8.13x5.08x9.09 nickel plated, gold-plated 0.02A / 20V DC 0.02A / 20V AC 200 20 - -
200MSP3T2B1M2QEH -30...85 1000 copper - 30000 cycles - SP3T ON-OFF-ON 3 3 for PCB THT 5.33 8.13x5.08x8.64 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MSP3T2B2M6RE -30...85 1000 copper - 30000 cycles - SP3T ON-OFF-ON 3 3 for PCB, angled THT 5.33 8.13x5.08x9.09 nickel plated, gold-plated 0.02A / 20V DC 0.02A / 20V AC 200 20 - -
200MSP3T2B4M2QE -30...85 1000 copper - 30000 cycles - SP3T ON-OFF-ON 3 3 for PCB THT 5.33 8.13x5.08x8.64 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MSP3T2B4M2RE -30...85 1000 copper - 30000 cycles - SP3T ON-OFF-ON 3 3 for PCB THT 5.33 8.13x5.08x8.64 nickel plated, gold-plated 0.02A / 20V DC 0.02A / 20V AC 200 20 - -
200MSP3T4B6M2QE -30...85 1000 copper - 30000 cycles - SP3T ON-OFF-ON 3 3 for PCB THT 10.41 8.13x5.08x8.64 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MSP3T4B7M2QE -30...85 1000 copper - 30000 cycles - SP3T ON-OFF-ON 3 3 for PCB THT 11.68 8.13x5.08x8.64 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MSP4T1B1M1QE -30...85 1000 copper - 30000 cycles - SP3T (ON)-OFF-(ON) 3 1 for soldering on panel 9.4 8.13x5.08x8.64 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MSP4T1B1M1QEH -30...85 1000 copper - 30000 cycles - SP3T (ON)-OFF-(ON) 3 1 for soldering on panel 9.4 8.13x5.08x8.64 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MSP5T1B1M1QEH -30...85 1000 copper - 30000 cycles - SP3T ON-OFF-(ON) 3 2 for soldering on panel 9.4 8.13x5.08x8.64 silver plated 3A / 28V DC 1A / 250V AC 200 20 - -
200MSP6T1B1M5RE -30...85 1000 copper - 30000 cycles - SPST-NO ON-OFF 2 2 - on panel 9.4 8.13x5.08x8.64 nickel plated, gold-plated 0.02A / 20V DC 0.02A / 20V AC 200 20 - -
200RDP1T1B1M7R -30...85 1000 copper IP67 - - DPDT ON-ON 2 2 for PCB, angled THT 6 5.7x9.8x12.42 gold-plated - - 200R 50 40000 cycles -
200UDP1T1A1M2RE -30...85 500 copper IP67 - - DPDT ON-ON 2 2 for PCB THT 3.8 4.5x7x5.8 gold-plated 0.02A / 20V DC 0.02A / 20V AC 200U 100 40000 cycles -
200UDP1T1A1M6RE -30...85 500 copper IP67 - - DPDT ON-ON 2 2 for PCB, angled THT 3.8 - gold-plated 0.02A / 20V DC 0.02A / 20V AC 200U 100 40000 cycles -
200UDP1T1A1M7RE -30...85 500 copper IP67 - - DPDT ON-ON 2 2 for PCB, angled THT 3.8 5.33x7x5.8 gold-plated 0.02A / 20V DC 0.02A / 20V AC 200U 100 40000 cycles -
200USP1T1A1M2RE -30...85 500 copper IP67 - - SPDT ON-ON 2 2 for PCB THT 3.8 4.5x7x5.8 gold-plated 0.02A / 20V DC 0.02A / 20V AC 200U 100 40000 cycles -
200USP1T1A1M6RE -30...85 500 copper IP67 - - SPDT ON-ON 2 2 for PCB, angled THT 3.8 - gold-plated 0.02A / 20V DC 0.02A / 20V AC 200U 100 40000 cycles -
200USP1T1A1M7RE -30...85 500 copper IP67 - - SPDT ON-ON 2 2 for PCB, angled THT 3.8 - gold-plated 0.02A / 20V DC 0.02A / 20V AC 200U 100 40000 cycles -
200USP3T1A1M6RE -30...85 500 copper IP67 - - SP3T ON-OFF-ON 3 3 for PCB, angled THT 3.8 4.9x7x6.08 gold-plated 0.02A / 20V DC 0.02A / 20V AC 200U 100 40000 cycles -
200USP9T1A1M2RE -30...85 500 copper IP67 - - SPST-NO ON-OFF 2 2 for PCB THT 3.8 4.5x7x5.8 gold-plated 0.02A / 20V DC 0.02A / 20V AC 200U 100 40000 cycles -
ST144D00 0...85 2 - - 6000 cycles - SPST-NO OFF-(ON) 2 1 connectors on panel 31 - - - 20A / 125V AC - 50 - 6.3x0.8
ST145D00 0...85 2 - - 6000 cycles - SP3T ON-OFF-ON 3 3 connectors on panel 31 - - - 20A / 125V AC - 50 - 6.3x0.8
ST24KD00 0...85 2 - - 6000 cycles - DP3T (ON)-OFF-(ON) 3 1 connectors on panel 28.6 - - - 20A / 125V AC - 50 - 6.3x0.8
ST26GD00 0...85 2 - - 6000 cycles - DP3T ON-OFF-ON 3 3 screw on panel 28.6 - - - 20A / 125V AC - 50 - -
ST34RE00 0...85 2 - - 6000 cycles - 3PST OFF-ON 2 2 connectors on panel 33.5 34x28.8x24.3 - - 24A / 125V AC - 50 - 6.3x0.8
ST4SP8AT2C2 -10...65 50 - IP68 10000 cycles - SP3T ON-OFF-ON 3 3 connectors on panel 22.2 28.8x15.8x21 - - 16A / 125V AC - 50 - 6.3x0.8
* the position in bracket indicates momentary position.
** at resistive load