Type of switch: vandal resistant; Manufacturer: E-SWITCH; Manufacturer series: PV5

Type of switch: vandal resistant; Manufacturer: E-SWITCH; Manufacturer series: PV5, PV5H24018 |EN|
Manufacturer
Type of switchvandal resistant
Max. contact resistance:50mΩ
Mechanical durability1000000 cycles
IP ratingIP65
Mountingon panel
DC contacts rating @R*2A / 36V DC
Positions2
Stable positions number1
Contacts layoutSPST-NO
Switch. method**OFF-(ON)
Electrical life200000 cycles
Mounting hole diameterØ12mm
Operating Force5N
Operating temperature-25...55°C
Min. insulation resistance1000MΩ
Manufacturer seriesPV5
Illuminationnone
Panel thickness1...5mm
Key stroke2.5mm
Button markingblank
Body dimensionsØ17.5x14.3mm
* at resistive load
** the position in bracket indicates momentary position.
Symbol Body colour Leads Actuator colour Body material Button shape
PV5H24018 black for soldering green aluminium anodised round, prominent
PV5H24019 black for soldering red aluminium anodised round, prominent
PV5S24011 black for soldering black aluminium anodised round, convex
PV5S24016 black for soldering yellow aluminium anodised round, convex
PV5S24017 black for soldering blue aluminium anodised round, convex
PV5S24018 black for soldering green aluminium anodised round, convex
PV5S24019 black for soldering red aluminium anodised round, convex
PV5S240SS silver for soldering silver aluminium anodised round, convex
PV5S64011 black screw terminals black aluminium anodised round, convex
PV5S64012 black screw terminals white aluminium anodised round, convex
PV5S64016 black screw terminals yellow aluminium anodised round, convex
PV5S64017 black screw terminals blue aluminium anodised round, convex
PV5S64018 black screw terminals green aluminium anodised round, convex
PV5S64019 black screw terminals red aluminium anodised round, convex
PV5S64019G black screw terminals red aluminium anodised round, convex
PV5S640SS silver screw terminals silver polished stainless steel round, convex
Contact material:
Backlight colour: