| Manufacturer | SCAPA |
| Type of tape | duct |
| Tape material | polyethylene coated cloth |
| Kind of adhesive | caoutchouc |
| Application | masking, repairs, general purpose, packing, sealing |
| Features | good adhesion to uneven surfaces; good tensile strength; can be broken using your hand; high mechanical strength; bent or bolted does not lose its properties |
| Symbol | Width | Length | Thickness | Colour | Resistance to | Adhesion to steel | Operating temperature | Tensile strength |
|---|---|---|---|---|---|---|---|---|
| [mm] | [m] | [mm] | [N/cm] | [°C] | [N/cm] | |||
| SCAPA-3120-50/50BK | 50 | 50 | 0.26 | black | water | 4 | -20...80 | 48 |
| SCAPA-3120-50/50SV | 50 | 50 | 0.26 | silver | water | 4 | -20...80 | 48 |
| SCAPA-3159-48/10SV | 48 | 10 | 0.14 | silver | water | 4 | -10...75 | 35 |
| SCAPA-3159-48/50SV | 48 | 50 | 0.14 | silver | water | 4 | -10...75 | 35 |
| SCAPA-3159-48/50BK | 48 | 50 | 0.14 | black | water | 4 | -10...75 | 35 |
| SCAPA-3163-50/50BK | 50 | 50 | 0.23 | black | - | 5 | -20...75 | 40 |