Type of tape: duct; Manufacturer: SCAPA

Symbol Manufacturer Type of tape Kind of adhesive Width Length Thickness Elongation at rupture Operating temperature Tensile strength Adhesion to steel Features Application
[mm] [m] [mm] [%] [°C] [N/cm] [N/cm]
SCAPA-331E-50/45.7 SCAPA duct acrylic 50 45.7 0.65 2.5 -20...110 13.5 10 very soft; can be broken using your hand for photoelectric detectors, as a thermal deflector, closing and sealing insulation materials around ventilation ducts, connecting ventilation ducts
SCAPA-331E-75/45.7 SCAPA duct acrylic 75 45.7 0.65 2.5 -20...110 13.5 10 very soft; can be broken using your hand for photoelectric detectors, as a thermal deflector, closing and sealing insulation materials around ventilation ducts, connecting ventilation ducts