Manufacturer | 3M |
Type of tape | heat transfer |
Application | heatsink mounting, bonding |
Thermal conductivity | 1.5W/mK |
Dielectric strength | 15kV/mm |
Density | 1.6g/cm3 |
Flammability rating | UL94V-0 |
Length | 40m |
Tape material | acrylic |
Operating temperature | max. 90°C |
Ver. | double-sided |
Symbol | Thickness | Width |
---|---|---|
[mm] | [mm] | |
3M-8926-9-40 | 0.2 | 9 |
3M-8926-12-40 | 0.2 | 12 |
3M-8926-15-40 | 0.2 | 15 |
3M-8926-19-40 | 0.2 | 19 |
3M-8926-25-40 | 0.2 | 25 |
3M-8926-9-40-0.5 | 0.5 | 9 |