| Manufacturer | 3M |
| Type of tape | magnetic |
| Thickness | 1.55mm |
| Kind of adhesive | caoutchouc |
| Application | holding of ferromagnetic elements |
| Features | permanently magnetized; bent or bolted does not lose its properties |
| Adhesion to steel | 7.6N/cm |
| Operating temperature | -40...71°C |
| Resistance to | ozone, diluted acids, diluted bases, water |
| Symbol | Manufacturer's part number | Length | Width |
|---|---|---|---|
| [m] | [mm] | ||
| 3M-1317-12-1 | 3M 1317 TASMA MAGNETYCZNA 12MM X 1M | 1 | 12 |
| 3M-1317-12-30 | 80130006085 | 30 | 12 |
| 3M-1317-12-5 | 3M 1317 TASMA MAGNETYCZNA 12MM X 5M | 5 | 12 |
| 3M-1317-19-1 | 3M 1317 TAŚMA MAGNETYCZNA 19MMX1M | 1 | 19 |
| 3M-1317-19-30 | 80130006093 | 30 | 19 |
| 3M-1317-19-5 | 3M 1317 TAŚMA MAGNETYCZNA 19MMX5M | 5 | 19 |
| 3M-1317-25-1 | 3M 1317 TASMA MAGNETYCZNA 25MM X 1M | 1 | 25 |
| 3M-1317-25-30 | 80130006101 | 30 | 25 |
| 3M-1317-25-5 | 3M 1317 TASMA MAGNETYCZNA 25MM X 5M | 5 | 25 |