| Manufacturer | MUELLER ELECTRIC |
| Test accessories | test probe |
| Rated voltage | 1kV |
| Connection | banana 4mm socket |
| Conform to the norm | CAT III 1000V EN 61010 |
| Symbol | Current rating | Tip diameter | Overall length | Colour |
|---|---|---|---|---|
| [A] | [mm] | [mm] | ||
| BU-26101-0 | 20 | 2 | 83 | black |
| BU-26101-2 | 20 | 2 | 83 | red |
| BU-26103-0 | 20 | - | 132 | black |
| BU-26103-2 | 20 | - | 132 | red |
| BU-26106-0 | 10 | 2 | 83 | black |
| BU-26106-2 | 10 | 2 | 83 | red |
| BU-26130-0 | 10 | 2 | 160 | black |
| BU-26130-2 | 10 | 2 | 160 | red |