Type of tip: ring; MOLEX

Type of tip: ring; MOLEX, MX-19323-0016, MX-19323-0001, MX-19323-0002, MX-19323-0006 |EN|
Manufacturer
Type of tipring
Contact materialcopper
Contact platingtinned
Operating temperature-55...105°C
Variantnon-insulated
Kind of packagebulk
Unit priceNo
Electrical mountingcrimped
Symbol Hole for screw Wire cross-section
[mm2]
MX-19323-0016 M10 2.5...6
MX-19323-0001 M2,5 0.5...1
MX-19323-0002 M3 0.5...1
MX-19323-0006 M3 1...2.5
MX-19323-0003 M3,5 0.5...1
MX-19323-0007 M3,5 1...2.5
MX-19323-0004 M4 0.5...1
MX-19323-0008 M4 1...2.5
MX-19323-0012 M4 2.5...6
MX-19323-0005 M5 0.5...1
MX-19323-0009 M5 1...2.5
MX-19323-0013 M5 2.5...6
MX-19323-0010 M6 1...2.5
MX-19323-0014 M6 2.5...6
MX-19323-0011 M8 1...2.5
MX-19323-0015 M8 2.5...6
Symbol: (MX-19323-0004, MX-19323-0008, MX-19323-0012)
Ring inside diameter4.39mm