Type of wire: assembly; stranded; BELDEN

Manufacturer
Type of wireassembly
Rated volt.250V
Shield structureunshielded
Kind of coreCu, silver plated
Corestranded
Wire insulation materialTFE
Number of cores1
Conform to the normMIL-W-16878/6 (Type ET)
UL 1371
VW-1
Operating temperaturemax. 105°C
CPR standardno classification
InformationThe UL Label and Mark on full factory packaging only
Symbol Package contents Core diameter Øext. cable Package contents - ft Insulation colour
[m] [AWG] [mm] [ft]
83041.0061000 305 32 0.56 1000 light blue
83041.010100 30 32 0.56 100 black
83043.002100 30 32 0.56 100 red
83043.005100 30 30 0.61 100 dark green
83043.009100 30 30 0.61 100 white
83043.0091000 305 30 0.61 1000 white
83043.010100 30 30 0.61 100 black
83043.0101000 305 30 0.61 1000 black
83045.001100 30 28 0.69 100 brown
83045.0011000 305 28 0.69 1000 brown
83045.002100 30 28 0.69 100 red
83045.0021000 305 28 0.69 1000 red
83045.005100 30 28 0.69 100 dark green
83045.0061000 305 28 0.69 1000 light blue
83045.009100 30 28 0.69 100 white
83045.0091000 305 28 0.69 1000 white
83045.010100 30 28 0.69 100 black
83045.0101000 305 28 0.69 1000 black
83046.0021000 305 26 0.79 1000 red
83046.009100 30 26 0.79 100 white
83046.0091000 305 26 0.79 1000 white
83046.0101000 305 26 0.79 1000 black
83047.0021000 305 24 0.91 1000 red
83047.0081000 305 24 0.91 1000 grey
83047.0091000 305 24 0.91 1000 white
83047.0101000 305 24 0.91 1000 black
83048.002100 30 24 0.91 100 red
83048.010100 30 24 0.91 100 black
83049.002100 30 22 1.07 100 red
83049.0021000 305 22 1.07 1000 red
83049.006100 30 22 1.07 100 light blue
83049.0061000 305 22 1.07 1000 light blue
83049.008100 30 22 1.07 100 grey
83049.0081000 305 22 1.07 1000 grey
83049.009100 30 22 1.07 100 white
83049.0091000 305 22 1.07 1000 white
83049.010100 30 22 1.07 100 black
83049.0101000 305 22 1.07 1000 black