Type of wire: assembly; stranded; BELDEN

Type of wire: assembly; stranded; BELDEN, 8866, 8866.002100, 8866.002500, 8868.002500 |EN|
Manufacturer
Type of wireassembly
Shield structureunshielded
Wire insulation materialPVC
Kind of coreCu, tinned
Corestranded
Operating temperature-40...80°C
Number of cores1
CPR standardno classification
Applicationoutdoor
Symbol Rated volt. Insulation colour Core diameter Øext. cable Package contents Package contents - ft
[kV] [AWG] [mm] [m] [ft]
8866.002100 40 red 18 5.28 30 100
8866.002500 40 red 18 5.28 152 500
8868.002500 24 red 22 3.81 152 500
8869.010100 17 black 22 3.05 30 100
8869.010500 17 black 22 3.05 152 500