| Manufacturer | BELDEN |
| Type of wire | coaxial |
| Kind of wire | RG223 |
| Wave impedance | 50Ω |
| Core | wire |
| Kind of core | Cu, silver plated |
| Number of cores | 1 |
| Shield structure | shielded, silver plated copper braid |
| Wire insulation material | PVC |
| Operating temperature | -40...70°C |
| Insulation colour | black |
| Package contents | 100m |
| Package contents - ft | 328ft |
| Øext. cable | 5.4mm |
| CPR standard | Eca |
| Application | GPS; indoor |
| Conform to the norm | M-17/84 |
| Core diameter | 20AWG |
| Information | The UL Label and Mark on full factory packaging only |
| Symbol | Product description |
|---|---|
| MRG223.00100 | Wire:coaxial;RG223;1x20AWG;wire;Cu;PVC;black;100m;CPR:Eca |