| Manufacturer | BELDEN |
| Type of wire | control cable |
| Shield structure | unshielded |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Core marking | colours without colour repetition |
| CPR standard | Eca |
| Symbol | Conform to the norm | Information | Insulation colour | Wire insulation material | Core diameter | Application | Operating temperature | Resistance to | No. of pairs | Number of cores | Øext. cable | Package contents | Package contents - ft |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [AWG] | [°C] | [mm] | [m] | [ft] | |||||||||
| 82442.8771000 | - | - | natural | PVC | 22 | outdoor | 0...60 | flame | 2 | 4 | 2.9 | 305 | 1000 |
| 82489.8771000 | UL 910 | The UL Label and Mark on full factory packaging only | natural | PVC | 18 | indoor | 0...75 | flame | - | 4 | 4.5 | 305 | 1000 |
| 88442.002100 | UL 910 | The UL Label and Mark on full factory packaging only | red | FEP | 22 | indoor; outdoor | -70...150 | flame, temperature, most of oils | - | 2 | 2.9 | 30 | 100 |
| 88442.0021000 | UL 910 | The UL Label and Mark on full factory packaging only | red | FEP | 22 | indoor; outdoor | -70...150 | flame, temperature, most of oils | - | 2 | 2.9 | 305 | 1000 |
| 88442.002500 | UL 910 | The UL Label and Mark on full factory packaging only | red | FEP | 22 | indoor; outdoor | -70...150 | flame, temperature, most of oils | - | 2 | 2.9 | 152 | 500 |
| 88444.002100 | UL 910 | The UL Label and Mark on full factory packaging only | red | FEP | 22 | indoor; outdoor | -20...150 | flame, temperature, most of oils | - | 4 | 3.33 | 30 | 100 |
| 88444.0021000 | UL 910 | The UL Label and Mark on full factory packaging only | red | FEP | 22 | indoor; outdoor | -20...150 | flame, temperature, most of oils | - | 4 | 3.33 | 305 | 1000 |