Type of wire: control cable; BELDEN

Manufacturer
Type of wirecontrol cable
Rated volt.300V
Wire insulation materialFEP
Insulation colourred
Kind of coreCu, tinned
Corestranded
Core markingcolours without colour repetition
Shield structureshielded twofold, Al-PET foil, tinned copper braid
Operating temperature-70...200°C
Applicationindoor;
outdoor
Conform to the normUL 910
InformationThe UL Label and Mark on full factory packaging only
Symbol Number of cores Core diameter Øext. cable CPR standard Resistance to Package contents Package contents - ft
[AWG] [mm] [m] [ft]
83504.0021000 4 24 3.71 Eca to weather conditions, UV rays, temperature, most of oils 305 1000
83504.002500 4 24 3.71 Eca to weather conditions, UV rays, temperature, most of oils 152 500
83509.0021000 9 24 4.83 Eca to weather conditions, UV rays, temperature, most of oils 305 1000
83509.002500 9 24 4.83 Eca to weather conditions, UV rays, temperature, most of oils 152 500
83553.002100 3 22 3.81 Eca to weather conditions, UV rays, temperature, most of oils 30 100
83553.0021000 3 22 3.81 Eca to weather conditions, UV rays, temperature, most of oils 305 1000
83553.002500 3 22 3.81 Eca to weather conditions, UV rays, temperature, most of oils 152 500
83556.002100 6 22 4.7 Eca to weather conditions, UV rays, temperature, most of oils 30 100
83556.0021000 6 22 4.7 Eca to weather conditions, UV rays, temperature, most of oils 305 1000
83556.002500 6 22 4.7 Eca to weather conditions, UV rays, temperature, most of oils 152 500
83604.002100 4 20 4.57 Eca to weather conditions, UV rays, temperature, most of oils 30 100
83604.0021000 4 20 4.57 Eca to weather conditions, UV rays, temperature, most of oils 305 1000
83604.002500 4 20 4.57 Eca to weather conditions, UV rays, temperature, most of oils 152 500
83606.002100 6 20 5.31 Eca UV rays, temperature, most of oils 30 100
83606.0021000 6 20 5.31 Eca UV rays, temperature, most of oils 305 1000
83606.002500 6 20 5.31 Eca UV rays, temperature, most of oils 152 500
83653.002100 3 18 4.62 Eca to weather conditions, temperature, most of oils 30 100
83653.0021000 3 18 4.62 Eca to weather conditions, temperature, most of oils 305 1000
83653.002500 3 18 4.62 Eca to weather conditions, temperature, most of oils 152 500
83654.002100 4 18 5 Eca to weather conditions, temperature, most of oils 30 100
83654.0021000 4 18 5 Eca to weather conditions, temperature, most of oils 305 1000
83654.002500 4 18 5 Eca to weather conditions, temperature, most of oils 152 250
83656.002100 6 18 5.84 Eca to weather conditions, temperature, most of oils 30 100
83656.0021000 6 18 5.84 Eca to weather conditions, temperature, most of oils 305 1000
83656.002500 6 18 5.84 Eca to weather conditions, temperature, most of oils 152 500
83659.002100 9 18 6.73 Eca to weather conditions, temperature, most of oils 30 100
83659.0021000 9 18 6.73 Eca to weather conditions, temperature, most of oils 305 1000
83702.002100 2 16 5.03 Eca to weather conditions, temperature, most of oils 30 100
83702.0021000 2 16 5.03 Eca to weather conditions, temperature, most of oils 305 1000
83702.002500 2 16 5.03 Eca to weather conditions, temperature, most of oils 152 500
83709.0021000 9 16 8.13 no classification to weather conditions, temperature, most of oils 305 1000
83719.0021000 19 16 10.8 Eca to weather conditions, temperature, most of oils 305 1000