| Manufacturer | BELDEN |
| Type of wire | control cable |
| Rated volt. | 300V |
| Wire insulation material | PVC |
| Insulation colour | chrome |
| Kind of core | Cu, tinned |
| Core | stranded |
| Shield structure | shielded, tinned copper braid |
| Number of cores | 6 |
| Core diameter | 20AWG |
| Øext. cable | 7.75mm |
| Core marking | colours without colour repetition |
| Operating temperature | -20...80°C |
| CPR standard | Eca |
| Conform to the norm | UL 1685 UL 2464 |
| Earth core | none |
| Information | The UL Label and Mark on full factory packaging only |
| Application | indoor |
| Symbol | Package contents | Package contents - ft |
|---|---|---|
| [m] | [ft] | |
| 9260.060100 | 30 | 100 |
| 9260.0601000 | 305 | 1000 |
| 9260.060500 | 152 | 500 |