Type of wire: control cable; BELDEN

Manufacturer
Type of wirecontrol cable
Wire insulation materialPVC
Kind of coreCu, tinned
Corestranded
Shield structureunshielded
Insulation colourchrome
CPR standardEca
Rated volt.300V
Core diameter22AWG
Operating temperature-20...80°C
Conform to the normC(UL) TYPE CMG FT4
IEC 60332-1-2
UL 1685
UL 2576
Core markingcolours with colour repetition
Earth corenone
InformationThe UL Label and Mark on full factory packaging only
Applicationindoor
Symbol Number of cores No. of pairs Øext. cable Package contents Package contents - ft
[mm] [m] [ft]
8749.060500 30 15 11.2 152 500
9744.0601000 4 2 5.92 305 1000
9744.060500 4 2 5.92 152 500