| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Kind of wire | EcoCable Mini, EcoGen® |
| Rated volt. | 300V |
| Kind of core | Cu, tinned |
| Core | stranded |
| Operating temperature | -40...80°C |
| Wire insulation material | MPPE |
| Kind of material | halogen free |
| Insulation colour | dark grey |
| Core marking | colours without colour repetition |
| Earth core | none |
| Conform to the norm | UL 21460 VW-1 |
| CPR standard | no classification |
| Shield structure | shielded, Al-PET-Al foil |
| Symbol | Number of cores | Øext. cable | Core diameter | Ground | Package contents - ft | Package contents |
|---|---|---|---|---|---|---|
| [mm] | [AWG] | [ft] | [m] | |||
| 78423-SL001 | 20 | 7.21 | 24 | tinned copper strand 24AWG | 1000 | 305 |
| 78423-SL005 | 20 | 7.21 | 24 | tinned copper strand 24AWG | 100 | 30.5 |
| 78424-SL001 | 20 | 8.18 | 22 | tinned copper strand 22AWG | 1000 | 305 |
| 78424-SL005 | 20 | 8.18 | 22 | tinned copper strand 22AWG | 100 | 30.5 |
| 78425-SL001 | 20 | 9.25 | 20 | tinned copper strand 20AWG | 1000 | 305 |
| 78425-SL005 | 20 | 9.25 | 20 | tinned copper strand 20AWG | 100 | 30.5 |
| 78453-SL001 | 25 | 8.03 | 24 | tinned copper strand 24AWG | 1000 | 305 |
| 78453-SL005 | 25 | 8.03 | 24 | tinned copper strand 24AWG | 100 | 30.5 |
| 78455-SL001 | 25 | 10.34 | 20 | tinned copper strand 20AWG | 1000 | 305 |
| 78455-SL005 | 25 | 10.34 | 20 | tinned copper strand 20AWG | 100 | 30.5 |