| Manufacturer | ALPHA WIRE |
| Type of wire | control cable |
| Kind of wire | Xtra Guard® Flex |
| Shield structure | unshielded |
| Kind of core | Cu |
| Core | stranded |
| Insulation colour | black |
| Earth core | yellow-green |
| CPR standard | no classification |
| Rated volt. | 600V |
| Operating temperature | -5...90°C |
| Wire insulation material | PVC |
| Conform to the norm | C(RU) AWM I/II A/B FT1 UL 10012 UL 2587 VDE 0472 |
| Symbol | Core marking | Number of cores | Core diameter | Package contents - ft | Package contents | Øext. cable |
|---|---|---|---|---|---|---|
| [AWG] | [ft] | [m] | [mm] | |||
| 852603-BK001 | black, numbered + ground wire | 3 | 26 | 1000 | 305 | 5.82 |
| 852603-BK005 | black, numbered + ground wire | 3 | 26 | 100 | 30.5 | 5.82 |
| 852604-BK001 | black, numbered + ground wire | 4 | 26 | 1000 | 305 | 6.3 |
| 852604-BK005 | black, numbered + ground wire | 4 | 26 | 100 | 30.5 | 6.3 |
| 852605-BK001 | black, numbered + ground wire | 5 | 26 | 1000 | 305 | 6.81 |
| 852605-BK005 | black, numbered + ground wire | 5 | 26 | 100 | 30.5 | 6.81 |
| 852607-BK001 | black, numbered + ground wire | 7 | 26 | 1000 | 305 | 7.9 |
| 852607-BK005 | coloured, numbered + ground wire | 7 | 26 | 100 | 30.5 | 7.9 |
| 852610-BK001 | black, numbered + ground wire | 10 | 26 | 1000 | 305 | 9.09 |
| 852610-BK005 | black, numbered + ground wire | 10 | 26 | 100 | 30.5 | 9.09 |
| 852403-BK001 | black, numbered + ground wire | 3 | 24 | 1000 | 305 | 6.1 |
| 852403-BK005 | black, numbered + ground wire | 3 | 24 | 100 | 30.5 | 6.1 |
| 852404-BK001 | black, numbered + ground wire | 4 | 24 | 1000 | 305 | 6.6 |
| 852404-BK005 | black, numbered + ground wire | 4 | 24 | 100 | 30.5 | 6.6 |
| 852405-BK001 | black, numbered + ground wire | 5 | 24 | 1000 | 305 | 7.16 |
| 852405-BK005 | black, numbered + ground wire | 5 | 24 | 100 | 30.5 | 7.16 |
| 852407-BK001 | black, numbered + ground wire | 7 | 24 | 1000 | 305 | 8.33 |
| 852407-BK005 | black, numbered + ground wire | 7 | 24 | 100 | 30.5 | 8.33 |
| 852410-BK001 | black, numbered + ground wire | 10 | 24 | 1000 | 305 | 9.58 |
| 852410-BK005 | black, numbered + ground wire | 10 | 24 | 100 | 30.5 | 9.58 |
| 852203-BK001 | black, numbered + ground wire | 3 | 22 | 1000 | 305 | 6.38 |
| 852203-BK005 | black, numbered + ground wire | 3 | 22 | 100 | 30.5 | 6.38 |
| 852204-BK001 | black, numbered + ground wire | 4 | 22 | 1000 | 305 | 6.91 |
| 852204-BK005 | black, numbered + ground wire | 4 | 22 | 100 | 30.5 | 6.91 |
| 852205-BK001 | black, numbered + ground wire | 5 | 22 | 1000 | 305 | 7.49 |
| 852205-BK005 | black, numbered + ground wire | 5 | 22 | 100 | 30.5 | 7.49 |
| 852207-BK001 | black, numbered + ground wire | 7 | 22 | 1000 | 305 | 8.74 |
| 852207-BK005 | black, numbered + ground wire | 7 | 22 | 100 | 30.5 | 8.74 |
| 852210-BK001 | black, numbered + ground wire | 10 | 22 | 1000 | 305 | 10.08 |
| 852210-BK005 | black, numbered + ground wire | 10 | 22 | 100 | 30.5 | 10.08 |