Manufacturer | DFROBOT |
Type of wire | FFC tape |
Number of cores | 18 |
Term. pitch | 0.5mm |
Features | contacts on the opposite sides |
Contact plating | tinned |
Quantity in set/package | 5pcs. |
Rated voltage | 60V |
Current rating | 1A |
Symbol | Length |
---|---|
[mm] | |
DF-FIT0682 | 50 |
DF-FIT0689 | 100 |
DF-FIT0690 | 150 |
DF-FIT0691 | 200 |
DF-FIT0692 | 300 |