| Manufacturer | DANFOSS |
| Pneumatic module | pneumatic valve |
| Operating temperature | -30...60°C |
| Seal material | PTFE |
| Symbol | Thread | Operating pressure | Valve function | Body material |
|---|---|---|---|---|
| [bar] | ||||
| 042N4400 | G 1/2" | max. 16 | NC | bronze |
| 042N4401 | G 3/8" | max. 16 | NC | bronze |
| 042N4402 | G 1/2" | max. 16 | NC | bronze |
| 042N4403 | G 1/2" | max. 16 | NC | bronze |
| 042N4404 | G 3/4" | max. 16 | NC | bronze |
| 042N4405 | G 3/4" | max. 16 | NC | bronze |
| 042N4406 | G 1" | max. 16 | NC | bronze |
| 042N4407 | G 1" | max. 16 | NC | bronze |
| 042N4408 | G 1" | max. 16 | NC | bronze |
| 042N4409 | G 1 1/2" | max. 16 | NC | bronze |
| 042N4410 | G 1 1/2" | max. 16 | NC | bronze |
| 042N4411 | G 2" | max. 16 | NC | bronze |
| 042N4431 | G 1/2" | max. 16 | NO | bronze |
| 042N4432 | G 3/4" | max. 16 | NO | bronze |
| 042N4433 | G 1" | max. 16 | NO | bronze |
| 042N4435 | G 1 1/2" | max. 16 | NO | bronze |
| 042N4436 | G 2" | max. 16 | NO | bronze |
| 042N4450 | G 3/8" | max. 25 | NC | stainless steel |
| 042N4451 | G 1/2" | max. 25 | NC | stainless steel |
| 042N4452 | G 3/4" | max. 25 | NC | stainless steel |
| 042N4453 | G 3/4" | max. 25 | NC | stainless steel |
| 042N4454 | G 1" | max. 25 | NC | stainless steel |
| 042N4455 | G 1" | max. 25 | NC | stainless steel |
| 042N4456 | G 1 1/4" | max. 25 | NC | stainless steel |
| 042N4457 | G 1 1/2" | max. 25 | NC | stainless steel |
| 042N4458 | G 1 1/2" | max. 25 | NC | stainless steel |
| 042N4459 | G 2" | max. 25 | NC | stainless steel |
| 042N4480 | G 3/8" | max. 25 | NC | stainless steel |
| 042N4481 | G 1/2" | max. 25 | NC | stainless steel |
| 042N4482 | G 3/4" | max. 25 | NO | stainless steel |
| 042N4483 | G 1" | max. 25 | NO | stainless steel |
| 042N4484 | G 1 1/4" | max. 25 | NO | stainless steel |
| 042N4485 | G 1 1/2" | max. 25 | NO | stainless steel |
| 042N4486 | G 2" | max. 25 | NO | stainless steel |