Type of heating element: heating mat; SEDES GROUP

Type of heating element: heating mat; SEDES GROUP, 504097109, 504278600, 504111901, 504133500 |EN|
Manufacturer
Type of heating elementheating mat
Symbol Usup Insulation Operating temp. Temp. cont. Dimensions Heating capacity Max. Charge Insulation Min. Thickness Temp. of prot. actuation
[V] [°C] [mm] [W] [W/cm2] [mm] [°C]
504097109 230 silicone -30...180 thermostat 400x290 1000 2 0.8 150
504278600 230 silicone -30...180 thermostat 210x40 176 2 0.8 150
504111901 230 silicone -30...180 thermostat 370x370 400 2 0.8 80
504133500 230 silicone -30...180 thermostat 600x220 600 2 0.8 80
504000826 230 silicone -30...180 thermostat 460x270 700 2 0.8 150
504138304 230 silicone -30...180 thermostat 480x290 800 2 0.8 90
541206400 28 polyamide -20...250 - 50x50 20 2.5 0.1 -
504069702 230 silicone - thermostat 600x480 800 - 0.8 -