| Type of heatsink | moulded |
| Material | aluminium |
| Heatsink shape | U |
| Finish | anodized |
| Colour | black |
| Mounting | soldered, screw |
| Application | TO220 |
| Thermal resistance | 13K/W |
| Dimensions | Fig. 1. |
| Width | 25.4mm |
| Height | 12.7mm |
| Symbol | Product description |
|---|---|
| HS-003 | Heatsink:moulded;U;TO220;black;W:25.4mm;H:12.7mm;13K/W |