U shape heatsinks suitable for horizontal mounting

U shape heatsinks suitable for horizontal mounting, UA17-TO220, US17-TO220, UKS12-TO126 |EN|
Manufacturer
Type of heatsinkmoulded
Materialaluminium
Heatsink shapeU
Mountingscrew
Base1.5mm
Symbol Thermal res. Finish Colour Application Dimensions Width Ht. L.
[K/W] [mm] [mm] [mm]
UA17-TO220 17 raw natural TO220 Fig. 1. 17 13 35
US17-TO220 17 anodized black TO220 Fig. 1. 17 13 35
UKS12-TO126 30 anodized black SOT32, TO126 Fig. 2. 12 15 25