Ultra rapid SMD fuses

Ultra rapid SMD fuses, BSMD0603-SS0.5, BSMD0603-SS0.8, BSMD0603-SS1.0, BSMD0603-SS1.25 |EN|
Type of fusefuse
Characterisitcultra rapid
Breaking capacity50A
MountingSMD
Symbol Case - inch Case - mm Cur. rat. Rated volt. Voltage drop
[A] [V] [mV]
BSMD0603-SS0.5 0603 1608 500m 32 415
BSMD0603-SS1.0 0603 1608 1 32 220
BSMD0603-SS1.25 0603 1608 1.25 32 182
BSMD0603-SS1.6 0603 1608 1.6 32 160
BSMD0603-SS2.0 0603 1608 2 32 170
BSMD0603-SS2.5 0603 1608 2.5 32 150
BSMD0603-SS3.0 0603 1608 3 32 140
BSMD0603-SS3.5 0603 1608 3.5 32 135
BSMD0805-SS0.5 0805 2012 500m 32 430
BSMD0805-SS1.0 0805 2012 1 32 240
BSMD0805-SS1.5 0805 2012 1.5 32 180
BSMD0805-SS2.0 0805 2012 2 32 173
BSMD0805-SS2.5 0805 2012 2.5 32 159
BSMD0805-SS3.0 0805 2012 3 32 149
BSMD1206-SS0.5 1206 3216 500m 63 440
BSMD1206-SS0.8 1206 3216 800m 63 290
BSMD1206-SS1.0 1206 3216 1 63 264
BSMD1206-SS1.25 1206 3216 1.25 63 231
BSMD1206-SS1.6 1206 3216 1.6 63 180
BSMD1206-SS2.0 1206 3216 2 63 182
BSMD1206-SS2.5 1206 3216 2.5 63 162
BSMD1206-SS3.0 1206 3216 3 63 143
BSMD1206-SS3.5 1206 3216 3.5 63 129
BSMD1206-SS4.0 1206 3216 4 63 132