| Manufacturer | UNI-T |
| Structure | probe tip x2; angular banana plug 4mm x2 |
| Maximum current | 10A |
| Trade name | meter leads |
| Symbol | Max. voltage | Colour | Cable length | Conform to the norm | Quantity in set/package | Illumination | Type of test lead |
|---|---|---|---|---|---|---|---|
| [V] | [m] | [pcs.] | |||||
| UT830 | 1k | black, red | 0.93 | - | 2 | - | kit |
| UTLT18 | 1k | red | - | CAT II 1000V EN 61010 | - | LED | single |
| UT41600960 | 1k | black, red | 0.89 | CAT III 1000V EN 61010 | 2 | - | kit |
| UTL20 | 600 | black, red | 0.9 | CAT II 600V EN 61010 | 2 | - | kit |