| Cable accessories | strain relief |
| Features | flexible |
| Body material | elastomer |
| Manufacturer | FIX&FASTEN |
| Symbol | Application | Hole dia. | Panel thick. | Usable dim. |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||
| FIX-3.0X23-PRO | on round cable | 3 | max. 2.5 | - |
| FIX-3.5X25-PRO | on round cable | 3.5 | max. 2.5 | - |
| FIX-4.0X25-PRO | on round cable | 4 | max. 2.5 | - |
| FIX-4.5X25-PRO | on round cable | 4.5 | max. 3.5 | - |
| FIX-5.0X25-PRO | on round cable | 5 | max. 3 | - |
| FIX-3.0X23-WH | on round cable | 3 | max. 2.5 | - |
| FIX-3.5X25-WH | on round cable | 3.5 | max. 2.5 | - |
| FIX-4.0X25-WH | on round cable | 4 | max. 3.5 | - |
| FIX-4.5X25-WH | on round cable | 4.5 | max. 3.5 | - |
| FIX-3.5X1.8X25-PRO | for flat cable | - | max. 2.2 | 3.5x1.8 |
| FIX-4.5X2.3X25-PRO | for flat cable | - | max. 3.9 | 4.5x2.3 |
| FIX-5.0X2.5X25-PRO | for flat cable | - | max. 3.4 | 5x2.5 |
| FIX-5.5X2.8X25-WH | for flat cable | - | max. 2.2 | 5.5x2.8 |
| FIX-5.5X2.8X25-PRO | for flat cable | - | max. 2.2 | 5.5x2.8 |