| Manufacturer | ESSENTRA |
| Cable accessories | strain relief |
| Body material | PVC |
| Body colour | black |
| Features | notches on the surface enables adjustment to cable diameter |
| Dimensions | Fig. 1. |
| Øext. cable | 8...17mm |
| Panel thickness | max. 1.6mm |
| Mounting hole | Ø20mm |
| Symbol | Product description |
|---|---|
| ODU | Strain relief;PVC;black;Panel thick:max.1.6mm;Øcable:8÷17mm |