Universal DIP-SMD boards

Universal DIP-SMD boards, MS-DIP/SMD1 |EN|
Type of boarduniversal
Boardsingle sided, prototyping
MaterialFR4, fiberglass, epoxy resin
Laminate thickness1mm
Copper plating thickness18µm
Length100mm
Width60mm
Hole diameter1mm
Soldering pads pitch0.7/2.54mm
Soldering pads configuration0805;
1206;
DIP10;
DIP12;
DIP14;
DIP16;
DIP18;
DIP20;
DIP22;
DIP24;
DIP28;
DIP4;
DIP6;
DIP8;
MELF;
SMA;
SMB;
SMC;
SO10;
SO14;
SO16;
SO18;
SO20;
SO24;
SO28;
SO8;
SOD80;
SOD87;
SOT143;
SOT223;
SOT23;
SOT323;
SOT89
Symbol Product description
MS-DIP/SMD1 Board:universal;single sided,prototyping;W:60mm;L:100mm