| Type of board | universal |
| Board | single sided, prototyping |
| Material | FR4, fiberglass, epoxy resin |
| Laminate thickness | 1mm |
| Copper plating thickness | 18µm |
| Length | 120mm |
| Width | 80mm |
| Hole diameter | 1mm |
| Soldering pads pitch | 0.7/2.54mm |
| Soldering pads configuration | 0805; 1206; DIP10; DIP12; DIP14; DIP16; DIP18; DIP22; DIP24; DIP28; DIP30; DIP32; DIP4; DIP6; DIP8; MELF; QFP32; QFP48; QFP64; QFP80; SMA; SMB; SMC; SO14; SO16; SO18; SO20; SO24; SO28; SO8; SOD80; SOD87; SOT143; SOT223; SOT23; SOT323; SOT89; SSOP20; SSOP24; SSOP26; SSOP28 |
| Symbol | Product description |
|---|---|
| MS-DIP/SMD2 | Board:universal;single sided,prototyping;W:80mm;L:120mm |