Universal multimeter with temperature measurment

Universal multimeter with temperature measurment, UT58A, UT58C, UT58D |EN|
Manufacturer
Type of meterdigital multimeter
Kind of display usedLCD
Dimensions (W x H x D)88x179x39mm
Power supplybattery 6F22 9V x1
Conform to the normCAT II 1000V
CAT III 600V
EN 61010
Continuity testacoustic indication
Battery/ rechargeable batterybattery 6F22 9V x1
Display parameters(1999)
AC current measuring accuracy±(1% + 3 digit)
AC voltage measuring accuracy±(0.8% + 3 digit)
DC voltage measuring accuracy±(0.5% + 1 digit)
Resistance measuring accuracy±(0.8%+1 digit)
Measurement:
  • continuity
  • frequency
  • AC voltage
  • DC voltage
  • capacitance
  • AC current
  • DC current
  • resistance
  • temperature
Sampling:
  • 2x/s
Temp. range:
  • -40...1000°C
Temp. measur. resol.:
  • 1°C
Weight with battery:
  • 380g
Features:
  • automatic power-off
  • HOLD function
  • socket for testing transistors' gain (hFE) parameter
  • manual ranging
  • low battery indicator
Equipment:
  • banana plug - K plug adapter
  • test leads
  • K-type temperature probe
Frequency measuring accuracy:
  • ±(1.5%+5 digit)
Capacitance measuring accuracy:
  • ±(4%+ 3 digit)
DC current measuring accuracy:
  • ±(1.5% + 1 digit)
Symbol Product description
UT58C Digital multimeter;LCD;(1999);2x/s;VDC:200mV,2V,20V,200V,1kV