| Manufacturer | F&F |
| Manufacturer series | GS |
| IP rating | IP20, IP50 (from the front) |
| Connection | crimped |
| Operating temperature | -25...50°C |
| Additional functions | LED status indicator |
| Usup | 85...265V AC |
| Related items | GS2-STR3, STR-3D, STR-3P |
| Driver features | programmed activation time 1s...10min |
| Mounting | flush mount |
| Body dimensions | 81x81x12mm |
| Trade name | Smart Home |
| Application | intelligent house |
| Type of automation module | blinds controller |
| Symbol | Product description |
|---|---|
| GS2-STR-3 | Blinds controller;Smart Home;flush mount;85÷265VAC;GS |