Unmanaged Ethernet switches, BasicLine series

Unmanaged Ethernet switches, BasicLine series, 1240840000, 1240890000, 1240900000, 1240910000 |EN|
Manufacturer
Type of automation moduleswitch Ethernet
Kind of moduleunmanaged
Manufacturer seriesBasicLine
Enclosure materialaluminium
Mountingfor DIN rail mounting
Operating temp.-10...60°C
IP ratingIP30
Usup9.6...60V DC
Symbol Number of ports Connection Width Ht. Dp. Kind of OUT1 Data transfer rate
[mm] [mm] [mm] [Mbps]
1240840000 5 RJ45 30 115 70 - 10, 100
1240890000 5 RJ45, SC 30 115 70 - 10, 100
1240900000 8 RJ45 50 114 70 - 10, 100
1240910000 8 RJ45, SC 50 114 70 - 10, 100
2435400000 5 RJ45 29 135 105 relay 10, 100, 1000
1412070000 8 RJ45, SC 50 115 70 - 10, 100