| Manufacturer | Comparta |
| Kind of module | unmanaged |
| Enclosure material | metal |
| Mounting | for DIN rail mounting, for wall mounting |
| IP rating | IP30 |
| Data transfer rate | 10Mbps, 100Mbps, 1000Mbps |
| Symbol | Usup | Connection | Operating temp. | Number of ports | Power consumption | Width | Ht. | Dp. | Type of automation module |
|---|---|---|---|---|---|---|---|---|---|
| [V DC] | [°C] | [W] | [mm] | [mm] | [mm] | ||||
| EGU-0702-SFP-T | 12...48 | RJ45, SFP | -40...75 | 7 | 7 | 30 | 142 | 99 | switch Ethernet |
| EGU-0800 | 12...48 | RJ45 | -10...65 | 8 | 9.2 | 30 | 140 | 103.8 | switch Ethernet |
| CEGU-0500 | 12...48 | RJ45 | -10...65 | 5 | 6.6 | 26 | 83.8 | 95 | switch Ethernet |
| PGU-0800 | 48...55 | RJ45 | -10...65 | 8 | 11 | 30 | 142 | 107.8 | switch PoE Ethernet |
| PGU-1002-SFP-24 | 12...55 | RJ45, SFP | -10...65 | 10 | 12 | 46 | 142 | 107.8 | switch Ethernet |
| PTU-0802-2C | 48...55 | RJ45, SFP | -10...65 | 10 | 12 | 46 | 142 | 107.8 | switch Ethernet |