Unmanaged; HARTING

Unmanaged; HARTING, 24034041130, 24034041230, 24034042130, 24034042230, 24034043330 |EN|
Manufacturer
Kind of moduleunmanaged
Manufacturer seriesHa-VIS eCon 3000 Gigabit Ethernet PoE
Enclosure materialanodised aluminium
Mountingfor DIN rail mounting
Supply voltage9...60V DC
IP ratingIP30
Data transfer rate10Mbps, 100Mbps, 1000Mbps
Type of automation moduleswitch PoE Ethernet
Symbol Number of ports Connection Features Width Ht. Dp. Current consumption Operating temp.
[mm] [mm] [mm] [mA] [°C]
24034050030 5 RJ45 - 25 142 107.5 140 0...55
24034060030 6 RJ45 - 25 142 107.5 160 0...55
24034070030 7 RJ45 - 25 142 107.5 190 0...55
24034041120 4 RJ45, SC 1x MM (0.55 km) 25 142 107.5 140 -40...70
24034041220 4 RJ45, SC 1x SM (10 km) 25 142 107.5 140 -40...70
24034042120 4 RJ45, SC 2x MM (0.55 km) 25 142 107.5 160 -40...70
24034042220 4 RJ45, SC 2x SM (10 km) 25 142 107.5 160 -40...70
24034043320 4 RJ45, SC 3x SFP port 25 142 107.5 200 -40...70
24034050020 5 RJ45 - 25 142 107.5 140 -40...70
24034051120 5 RJ45, SC 1x MM (0.55 km) 25 142 107.5 155 -40...70
24034052320 5 RJ45, SC 2x SFP port 25 142 107.5 190 -40...70
24034060020 6 RJ45 - 25 142 107.5 160 -40...70
24034061320 6 RJ45, SC 1x SFP port 25 142 107.5 90 -40...70
24034070020 7 RJ45 - 25 142 107.5 190 -40...70