| Manufacturer | WEIDMÜLLER |
| Kind of module | unmanaged |
| Manufacturer series | PoE |
| Mounting | for DIN rail mounting |
| Enclosure material | aluminium |
| Number of ports | 6 |
| Supply voltage | 12...57V DC |
| Dp. | 70mm |
| Width | 50mm |
| Ht. | 114mm |
| Operating temperature | -10...60°C |
| IP rating | IP30 |
| Data transfer rate | 10Mbps, 100Mbps |
| Type of automation module | switch PoE Ethernet |
| Symbol | Connection |
|---|---|
| 1241380000 | RJ45 |