UPS Gembird

Manufacturer
Type of power supplyUPS
Rechargeable battery voltage12V
Protectionanti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overcharging protection, discharge below
Operating temperature0...40°C
Manufacturer seriesEnerGenie
Frequency50...60Hz
TopologyLine Interactive
Output voltage frequency50...60Hz
Charge time12h
Usup230V
Output voltage230V
Symbol Features Power Power Capacity Battery/ rechargeable battery Body dimensions Number of rechargeable batteries Number of output sockets Connection
[VA] [W] [Ah] [mm]
EG-UPS-B650 AVR automatic regulation of mains voltage 650 390 7 rechargeable battery Pb-Acid AGM 12V 7Ah x1 280x140x100 1 2 Schuko x2
EG-UPS-B850 AVR automatic regulation of mains voltage 850 510 8 rechargeable battery Pb-Acid AGM 12V 8Ah x1 280x140x100 1 2 Schuko x2
UPS-PC-1202AP AVR automatic regulation of mains voltage; pure sinusoid; modified sine wave 1.2k 720 7 rechargeable battery Pb-Acid AGM 12V 7Ah x2 382x222x124 2 5 IEC C13 x4, USB B socket
UPS-PC-652A AVR automatic regulation of mains voltage; pure sinusoid; modified sine wave 650 390 7 rechargeable battery Pb-Acid AGM 12V 7Ah x2 320x160x95 1 2 IEC C13 x2
UPS-PC-850AP AVR automatic regulation of mains voltage; modified sine wave; simulated sinewave 850 520 7 rechargeable battery Pb-Acid AGM 12V 7Ah x1 340x165x95 1 2 IEC C13 x2