UPS Gembird

Manufacturer
Type of power supplyUPS
Frequency50...60Hz
Rechargeable battery voltage12V
Output voltage230V
FeaturesAVR automatic regulation of mains voltage;
pure sinusoid;
modified sine wave
Protectionanti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overcharging protection, discharge below
TopologyLine Interactive
Usup230V
Output voltage frequency50...60Hz
Operating temperature0...40°C
Manufacturer seriesEnerGenie

Symbol Power Capacity Battery/ rechargeable battery Body dimensions Power Number of rechargeable batteries Number of output sockets Charge time Connection
[VA] [Ah] [mm] [W] [h]
EG-UPS-031 650 7000m rechargeable battery Pb-Acid AGM 12V 7Ah x1 340x165x95 390 1 3 12 IEC C13 x2, SCHUKO
EG-UPS-032 850 8 rechargeable battery Pb-Acid AGM 12V 8Ah x1 340x165x95 510 1 4 12 IEC C13 x2, SCHUKO, USB B socket
EG-UPS-033 1.2k 7 rechargeable battery Pb-Acid AGM 12V 7Ah x2 382x222x124 720 2 6 12 IEC C13 x3, Schuko x2, USB B socket
EG-UPS-034 1.5k 8 rechargeable battery Pb-Acid AGM 12V 8Ah x2 382x222x124 900 2 6 12 IEC C13 x3, Schuko x2, USB B socket
EG-UPS-035 2k 9 rechargeable battery Pb-Acid AGM 12V 9Ah x2 125x380x225 1.2k 2 8 8 IEC C13 x3, RJ45 socket x2, Schuko x2, USB B socket
EG-UPS-036 3k 7 rechargeable battery Pb-Acid AGM 12V 7Ah x4 157.5x452x211 1.8k 4 9 8 IEC C13 x3, IEC C20, RJ45 socket x2, Schuko x3, USB B socket