UPS Gembird

Manufacturer
Frequency50...60Hz
Rechargeable battery voltage12V
Output voltage220V
FeaturesAVR automatic regulation of mains voltage;
Clear Digital Sinus (CDS)
Protectionanti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overcharging protection, discharge below
TopologyLine Interactive
Usup230V
Output voltage frequency50...60Hz
Operating temperature0...40°C
Manufacturer seriesEnerGenie
Type of power supplyUPS
ConnectionUSB B socket
Symbol Number of output sockets Power Power Capacity Battery/ rechargeable battery Body dimensions Number of rechargeable batteries Charge time Connection
[kVA] [W] [Ah] [mm] [h]
EG-UPS-PS1000-01 7 1 800 7 rechargeable battery Pb-Acid AGM 12V 7Ah x2 144x345x215 2 8 IEC C13 x3, RJ45 socket x2, SCHUKO
EG-UPS-PS2000-02 8 2 1.6k 9 rechargeable battery Pb-Acid AGM 12V 9Ah x3 144x410x215 3 8 IEC C13 x3, RJ45 socket x2, Schuko x2
EG-UPS-PS3000-01 5 3 1.8k 8 rechargeable battery Pb-Acid AGM 12V 8Ah x4 475x337x190 4 12 IEC C13 x4
EG-UPS-PS3000-02 8 3 2.4k 9 rechargeable battery Pb-Acid AGM 12V 9Ah x4 190x467x335 4 8 IEC C13 x3, RJ45 socket x2, Schuko x3