| Manufacturer | GEMBIRD |
| Type of power supply | UPS |
| Rechargeable battery voltage | 12V |
| Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overcharging protection, discharge below |
| Topology | On-Line |
| Operating temperature | 0...40°C |
| Manufacturer series | EnerGenie |
| Usup | 230V |
| Interface | RS232 |
| Symbol | Frequency | Output voltage frequency | Features | Power | Power | Capacity | Battery/ rechargeable battery | Output voltage | Body dimensions | Number of rechargeable batteries | Number of output sockets | Charge time |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [Hz] | [Hz] | [kVA] | [W] | [Ah] | [V] | [mm] | [h] | |||||
| EG-UPSO-1000 | 50...60 | 50...60 | Clear Digital Sinus (CDS) | 1 | 900 | 9000m | rechargeable battery Pb-Acid AGM 12V 9Ah x2 | 220 | 144x312x216 | 2 | 6 | 3 |
| EG-UPSO-2000 | 50...60 | 50...60 | Clear Digital Sinus (CDS) | 2 | 1.8k | 7 | rechargeable battery Pb-Acid AGM 12V 7Ah x6 | 220 | 191x419x335 | 6 | 7 | 3 |
| EG-UPSO-3000 | 50...60 | 50...60 | Clear Digital Sinus (CDS) | 3 | 2.7k | 9 | rechargeable battery Pb-Acid AGM 12V 9Ah x6 | 220 | 191x419x335 | 6 | 9 | 3 |