| Manufacturer | QOLTEC |
| Type of power supply | UPS |
| Output voltage | 230V |
| Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overheating OTP |
| Features | AVR automatic regulation of mains voltage; pure sinusoid |
| Rechargeable battery voltage | 12V |
| Operating temperature | -10...40°C |
| Usup | 147...275V |
| Number of rechargeable batteries | 0 |
| Output voltage frequency | 50...60Hz |
| Number of output sockets | 2 |
| Power | 720W |
| Power | 1kVA |
| Body dimensions | 310x160x180mm |
| Connection | French, SCHUKO |
| Display | LED |
| Battery/ rechargeable battery | none |