UPS Rack Gembird

Manufacturer
Type of power supplyUPS
Protectionanti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overcharging protection, discharge below
TopologyOn-Line
Output voltage frequency50...60Hz
Output voltage220V
Frequency50...60Hz
Usup230V
Ver.RACK
Rechargeable battery voltage12V
Operating temperature0...40°C
Manufacturer seriesEnerGenie
FeaturesClear Digital Sinus (CDS)
Charge time3h
InterfaceRS232
Symbol Body dimensions Number of output sockets Power Power Capacity Battery/ rechargeable battery Number of rechargeable batteries
[mm] [kVA] [W] [Ah]
EG-UPSO-RACK-3000 440x728x88 10 3 2.7k 9000m rechargeable battery Pb-Acid AGM 12V 9Ah x6 6
EG-UPSO-RACK-2000 440x528x88 10 2 1.8k 9 rechargeable battery Pb-Acid AGM 12V 9Ah x4 4
EG-UPSO-RACK-1000 440x338x88 6 1 900 9 rechargeable battery Pb-Acid AGM 12V 9Ah x2 2