| Manufacturer | DIGITUS |
| Type of power supply | UPS |
| Ver. | RACK |
| Topology | On-Line |
| Interface | RS232 |
| Number of output sockets | 9 |
| Rechargeable battery voltage | 12V |
| Capacity | 9Ah |
| Usup | 230V |
| Output voltage | 208/220/230/240V |
| Frequency | 40...70Hz |
| Features | pure sinusoid |
| Useful height (U) | 2U |
| Protection | anti-overload OLP, overcharging protection, discharge below |
| PC accessories application | computers protection, workstation protection, telecommunication equipment protection, advanced single and multi-processor servers protection |
| Symbol | Power | Power | Body dimensions | Number of rechargeable batteries | Battery/ rechargeable battery |
|---|---|---|---|---|---|
| [kVA] | [kW] | [mm] | |||
| DN-170093 | 1 | 1 | 440x325x86.5 | 2 | rechargeable battery Pb-Acid 12V 9Ah x2 |
| DN-170094 | 1.5 | 1.5 | 440x460x86.5 | 3 | rechargeable battery Pb-Acid 12V 9Ah x4 |
| DN-170095 | 2 | 2 | 440x460x86.5 | 4 | rechargeable battery Pb-Acid 12V 9Ah x6 |
| DN-170096 | 3 | 3 | 440x600x86.5 | 6 | rechargeable battery Pb-Acid 12V 9Ah x8 |