| Manufacturer | GEMBIRD |
| Type of power supply | UPS |
| Kind of power supply | with strip |
| Frequency | 50...60Hz |
| Rechargeable battery voltage | 12V |
| Output voltage | 230V |
| Features | AVR automatic regulation of mains voltage; pure sinusoid; modified sine wave |
| Manufacturer series | EnerGenie |
| Body dimensions | 280x185x95mm |
| Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, overcharging protection, discharge below |
| Number of rechargeable batteries | 1 |
| Topology | Line Interactive |
| Number of output sockets | 4 |
| Usup | 230V |
| Output voltage frequency | 50...60Hz |
| Operating temperature | 0...40°C |
| Charge time | 12h |
| Symbol | Power | Power | Capacity | Battery/ rechargeable battery |
|---|---|---|---|---|
| [VA] | [W] | [Ah] | ||
| EG-UPS-001 | 650 | 390 | 7000m | rechargeable battery Pb-Acid AGM 12V 7Ah x1 |
| EG-UPS-002 | 850 | 510 | 8 | rechargeable battery Pb-Acid AGM 12V 8Ah x1 |