Manufacturer: OMRON

Manufacturer
Symbol Manufacturer series Type of sensor Range Output conf. Accessories for sensors Connection Lead length Housing Body dimensions IP rating Operating temperature Inputs Outputs Application - series/manufacturer
[mm] [m] [mm] [°C]
E2NC-EA21-2M - - - NPN amplifier cables 2 - - - - 1 2 E2NC
E2NC-EA51-2M - - - PNP amplifier cables 2 - - - - 1 2 E2NC
E2NC-EA7 - - - NPN amplifier - - - - - - 1 1 E2NC
E2NC-EA7TW - - - NPN amplifier - - - - - - - 2 E2NC
E2NC-EA9 - - - PNP amplifier - - - - - - 1 1 E2NC
E2NC-EA9TW - - - PNP amplifier - - - - - - - 2 E2NC
E2NC-EA0 - - - communication amplifier - - - - - - - - E2NC
E2NC-ED01 E2NC inductive 1 - - - - Ø5,4 - IP67 -10...60 - - -
E2NC-ED01-F E2NC inductive 1 - - - - Ø5,4 - IP67 -10...60 - - -
E2NC-ED01-S E2NC inductive 1 - - - - Ø5,4 - IP67 -10...60 - - -
E2NC-ED02 E2NC inductive 2 - - - - Ø8 - IP67 -10...60 - - -
E2NC-ED02-F E2NC inductive 2 - - - - Ø8 - IP67 -10...60 - - -
E2NC-ED02-S E2NC inductive 2 - - - - Ø8 - IP67 -10...60 - - -
E2NC-EDR6-F E2NC inductive 0.6 - - - - Ø3 - IP67 -10...60 - - -
E2NC-EM02 E2NC inductive 2 - - - - M10 - IP67 -10...60 - - -
E2NC-EM02-F E2NC inductive 2 - - - - M10 - IP67 -10...60 - - -
E2NC-EM02H E2NC inductive 2 - - - - M12 - IP67 -10...60 - - -
E2NC-EM02-S E2NC inductive 2 - - - - M10 - IP67 -10...60 - - -
E2NC-EM07M E2NC inductive 7 - - - - M18 - IP67 -10...60 - - -
E2NC-EM07M-F E2NC inductive 7 - - - - M18 - IP67 -10...60 - - -
E2NC-EM07M-S E2NC inductive 7 - - - - M18 - IP67 -10...60 - - -
E2NC-EV05 E2NC inductive 5 - - - - - 30x14x4.8 IP67 -10...60 - - -
E2NC-EV05-F E2NC inductive 5 - - - - - 30x14x4.8 IP67 -10...60 - - -
E2NC-EV05-S E2NC inductive 5 - - - - - 30x14x4.8 IP67 -10...60 - - -